VSMB294008RG | |
---|---|
DigiKey Part Number | VSMB294008RGTR-ND - Tape & Reel (TR) VSMB294008RGCT-ND - Cut Tape (CT) VSMB294008RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSMB294008RG |
Description | EMITTER IR 940NM 100MA 2SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.45V 100mA 30mW/sr @ 100mA 14° 2-SMD, Z-Bend |
Datasheet | Datasheet |
EDA/CAD Models | VSMB294008RG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 100mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 14° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60990 | ¥260.99 |
1,000 | ¥2.06069 | ¥2,060.69 |
2,000 | ¥1.92332 | ¥3,846.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.85463 | ¥11,127.78 |
12,000 | ¥1.82715 | ¥21,925.80 |
30,000 | ¥1.78594 | ¥53,578.20 |