VSLY5850

DigiKey Part Number
VSLY5850-ND
Manufacturer
Manufacturer Product Number
VSLY5850
Description
EMITTER IR 850NM 100MA T 1 3/4
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.65V 100mA 300mW/sr @ 100mA 6° T 1 3/4
Datasheet
 Datasheet
EDA/CAD Models
VSLY5850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
300mW/sr @ 100mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.65V
Viewing Angle
Orientation
Top View
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
T 1 3/4
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.75000¥12.75
10¥8.05100¥80.51
100¥5.95680¥595.68
500¥5.47376¥2,736.88
1,000¥4.50777¥4,507.77
4,000¥4.28238¥17,129.52
8,000¥4.18579¥33,486.32
12,000¥4.08919¥49,070.28
Manufacturers Standard Package