LZ1-10R602-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-10R602-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ1-10R602-0000 |
Description | EMITTER IR 850NM 1.2A STAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 3.2V 1.2A 90° Star Array |
Datasheet | Datasheet |
EDA/CAD Models | LZ1-10R602-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.2A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.70000 | ¥77.70 |
10 | ¥56.35500 | ¥563.55 |
80 | ¥46.56963 | ¥3,725.57 |
480 | ¥40.78529 | ¥19,576.94 |
960 | ¥38.56054 | ¥37,018.12 |
2,000 | ¥37.67072 | ¥75,341.44 |