LZ4-40R608-0000 | |
---|---|
DigiKey Part Number | 475-LZ4-40R608-0000-ND |
Manufacturer | |
Manufacturer Product Number | LZ4-40R608-0000 |
Description | EMITTER IR 850NM 1A STAR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 12.4V 1A 100° Star Array |
Datasheet | Datasheet |
EDA/CAD Models | LZ4-40R608-0000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 12.4V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | 145°C (TJ) | |
Mounting Type | Screw Mount | |
Package / Case | Star Array | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.26000 | ¥169.26 |
10 | ¥127.68000 | ¥1,276.80 |
80 | ¥107.25138 | ¥8,580.11 |
480 | ¥98.49563 | ¥47,277.90 |