QLUV07N2EM | |
---|---|
DigiKey Part Number | 3970-QLUV07N2EMTR-ND - Tape & Reel (TR) 3970-QLUV07N2EMCT-ND - Cut Tape (CT) 3970-QLUV07N2EMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QLUV07N2EM |
Description | 3535 PACKAGE UV LED, QUARTZ GLAS |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm ~ 280nm 7V 150mA 8mW/sr @ 100mA 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quelighting Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 150mA | |
Radiant Intensity (Ie) Min @ If | 8mW/sr @ 100mA | |
Wavelength | 265nm ~ 280nm | |
Voltage - Forward (Vf) (Typ) | 7V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.30000 | ¥87.30 |
10 | ¥63.29700 | ¥632.97 |
100 | ¥52.30140 | ¥5,230.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥52.30156 | ¥13,075.39 |
500 | ¥45.80556 | ¥22,902.78 |
750 | ¥44.30635 | ¥33,229.76 |
1,250 | ¥43.30699 | ¥54,133.74 |