OP235-02N-SM | |
---|---|
DigiKey Part Number | 4515-OP235-02N-SMTR-ND - Tape & Reel (TR) 4515-OP235-02N-SMCT-ND - Cut Tape (CT) 4515-OP235-02N-SMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OP235-02N-SM |
Description | 235 NM, >0.04MW OUTPUT @ 20MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 234nm (231nm ~ 237nm) 6V 50mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crystal IS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 234nm (231nm ~ 237nm) | |
Voltage - Forward (Vf) (Typ) | 6V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -5°C ~ 50°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,935.51000 | ¥2,935.51 |
10 | ¥2,822.60000 | ¥28,226.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2,811.30580 | ¥281,130.58 |