UVM001-0101U1-RM1 | |
---|---|
DigiKey Part Number | 1642-UVM001-0101U1-RM1-ND |
Manufacturer | |
Manufacturer Product Number | UVM001-0101U1-RM1 |
Description | HIGH POWER UVC MODULE UVM001 |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 265nm (260nm ~ 270nm) 5.85V 500mA 0.09mW/cm² @ 500mA Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 500mA | |
Radiant Intensity (Ie) Min @ If | 0.09mW/cm² @ 500mA | |
Wavelength | 265nm (260nm ~ 270nm) | |
Voltage - Forward (Vf) (Typ) | 5.85V | |
Viewing Angle | - | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 45°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |