GUVCL-S10GD | |
---|---|
DigiKey Part Number | 2096-GUVCL-S10GDTR-ND - Tape & Reel (TR) 2096-GUVCL-S10GDCT-ND - Cut Tape (CT) 2096-GUVCL-S10GDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVCL-S10GD |
Description | SENSOR PHOTODIODE 1414 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1414 (3535 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 230nm ~ 320nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.12 A/W @ 280nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 3 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.076mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.82000 | ¥79.82 |
5 | ¥67.27600 | ¥336.38 |
10 | ¥62.51500 | ¥625.15 |
25 | ¥56.73800 | ¥1,418.45 |
50 | ¥52.72560 | ¥2,636.28 |
100 | ¥49.00050 | ¥4,900.05 |
500 | ¥41.34058 | ¥20,670.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥40.86861 | ¥40,868.61 |