GUVV-S10SD | |
---|---|
DigiKey Part Number | 2096-GUVV-S10SDTR-ND - Tape & Reel (TR) 2096-GUVV-S10SDCT-ND - Cut Tape (CT) 2096-GUVV-S10SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GUVV-S10SD |
Description | SENSOR PHOTODIODE 240-395NM 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 240nm ~ 395nm | |
Diode Type | Schottky | |
Responsivity @ nm | 0.18 A/W @ 360nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 2 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | 0.08mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.25000 | ¥59.25 |
10 | ¥44.43400 | ¥444.34 |
25 | ¥39.49480 | ¥987.37 |
50 | ¥37.51920 | ¥1,875.96 |
100 | ¥36.53320 | ¥3,653.32 |
500 | ¥30.60844 | ¥15,304.22 |
1,000 | ¥28.63379 | ¥28,633.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥28.63379 | ¥57,267.58 |