CUN0LF1B | |
---|---|
DigiKey Part Number | 2112-CUN0LF1BTR-ND - Tape & Reel (TR) 2112-CUN0LF1BCT-ND - Cut Tape (CT) 2112-CUN0LF1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUN0LF1B |
Description | LED UV 400NM FLAT 3528 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 400nm 3.3V 250mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETi/Seoul Viosys | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 250mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 400nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.20000 | ¥10.20 |
10 | ¥6.44400 | ¥64.44 |
100 | ¥4.76560 | ¥476.56 |
500 | ¥4.37878 | ¥2,189.39 |
1,000 | ¥3.60605 | ¥3,606.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.42575 | ¥6,851.50 |
6,000 | ¥3.34848 | ¥20,090.88 |
10,000 | ¥3.27121 | ¥32,712.10 |