QBLP670-UV | |
---|---|
DigiKey Part Number | QBLP670-UV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP670-UV |
Description | LED UV 2PLCC 3528 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.2V 30mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-UV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.85492 | ¥5,709.84 |
6,000 | ¥2.79053 | ¥16,743.18 |
10,000 | ¥2.72613 | ¥27,261.30 |