AA3527ASYS/J3-50MAV | |
---|---|
DigiKey Part Number | 754-1835-2-ND - Tape & Reel (TR) 754-1835-1-ND - Cut Tape (CT) 754-1835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA3527ASYS/J3-50MAV |
Description | LED YELLOW CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.3V 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 1.90mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.67700 | ¥267.70 |
1,000 | ¥2.06673 | ¥2,066.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86751 | ¥3,735.02 |
6,000 | ¥1.74301 | ¥10,458.06 |
10,000 | ¥1.68076 | ¥16,807.60 |
50,000 | ¥1.58738 | ¥79,369.00 |