APTD1608SECK/J4-PF | |
---|---|
DigiKey Part Number | 754-1802-2-ND - Tape & Reel (TR) 754-1802-1-ND - Cut Tape (CT) 754-1802-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTD1608SECK/J4-PF |
Description | LED ORANGE CLEAR 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTD1608SECK/J4-PF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 0.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 611nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.89900 | ¥28.99 |
100 | ¥1.91960 | ¥191.96 |
1,000 | ¥1.48236 | ¥1,482.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.33945 | ¥2,678.90 |
6,000 | ¥1.25016 | ¥7,500.96 |
10,000 | ¥1.20551 | ¥12,055.10 |
50,000 | ¥1.13853 | ¥56,926.50 |