APD3224SECK-F01 | |
---|---|
DigiKey Part Number | 754-1084-2-ND - Tape & Reel (TR) 754-1084-1-ND - Cut Tape (CT) 754-1084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APD3224SECK-F01 |
Description | LED ORANGE CLEAR SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 601nm LED Indication - Discrete 2.1V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APD3224SECK-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥1.57300 | ¥15.73 |
100 | ¥0.90200 | ¥90.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.70617 | ¥1,059.25 |
3,000 | ¥0.69072 | ¥2,072.16 |