SML-LXL1209SOC-TR | |
---|---|
DigiKey Part Number | 67-2021-2-ND - Tape & Reel (TR) 67-2021-1-ND - Cut Tape (CT) 67-2021-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LXL1209SOC-TR |
Description | LED ORANGE CLEAR 1209 SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥3.19600 | ¥31.96 |
100 | ¥1.83630 | ¥183.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.43730 | ¥1,437.30 |
2,000 | ¥1.31756 | ¥2,635.12 |
5,000 | ¥1.19779 | ¥5,988.95 |
10,000 | ¥1.11793 | ¥11,179.30 |
25,000 | ¥1.07800 | ¥26,950.00 |
50,000 | ¥1.03808 | ¥51,904.00 |