0090-3111-185 | |
---|---|
DigiKey Part Number | 209-0090-3111-185TR-ND - Tape & Reel (TR) 209-0090-3111-185CT-ND - Cut Tape (CT) 209-0090-3111-185DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0090-3111-185 |
Description | SENSOR PHOTODIOD 800-1700NM 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Infrared (NIR)/Red | |
Spectral Range | 800nm ~ 1700nm | |
Diode Type | - | |
Responsivity @ nm | 0.95 A/W @ 1300nm, 1.0 A/W @ 1500nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 0.30mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.10000 | ¥64.10 |
10 | ¥46.49300 | ¥464.93 |
100 | ¥38.41870 | ¥3,841.87 |
500 | ¥33.64730 | ¥16,823.65 |
1,000 | ¥31.81198 | ¥31,811.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥31.07784 | ¥93,233.52 |