MTSM6014-844-IR | |
---|---|
DigiKey Part Number | 1125-MTSM6014-844-IRTR-ND - Tape & Reel (TR) 1125-MTSM6014-844-IRCT-ND - Cut Tape (CT) 1125-MTSM6014-844-IRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTSM6014-844-IR |
Description | SWIR EMITTER 1460NM 1206 SMD DOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1460nm 1.05V 50mA 9mW/sr @ 50mA (Typ) 40° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 9mW/sr @ 50mA (Typ) | |
Wavelength | 1460nm | |
Voltage - Forward (Vf) (Typ) | 1.05V | |
Viewing Angle | 40° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.25000 | ¥101.25 |
10 | ¥73.41700 | ¥734.17 |
100 | ¥60.66130 | ¥6,066.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.25000 | ¥101.25 |
10 | ¥73.41700 | ¥734.17 |
100 | ¥60.66130 | ¥6,066.13 |