MTSM5010-843-IR | |
---|---|
DigiKey Part Number | 1125-1359-ND |
Manufacturer | |
Manufacturer Product Number | MTSM5010-843-IR |
Description | SWIR EMITTER 1050NM 1206 SMD DOM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1050nm 1.2V 50mA 50° 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1050nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.63000 | ¥95.63 |
10 | ¥69.33300 | ¥693.33 |
100 | ¥57.28880 | ¥5,728.88 |
500 | ¥50.17346 | ¥25,086.73 |
1,000 | ¥47.43678 | ¥47,436.78 |