VLMS30J1L2-GS08 | |
---|---|
DigiKey Part Number | 751-VLMS30J1L2-GS08TR-ND - Tape & Reel (TR) 751-VLMS30J1L2-GS08CT-ND - Cut Tape (CT) 751-VLMS30J1L2-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMS30J1L2-GS08 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.8V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMS30J1L2-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 2mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 635nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.36300 | ¥23.63 |
100 | ¥1.57870 | ¥157.87 |
500 | ¥1.09224 | ¥546.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥0.91014 | ¥1,365.21 |
3,000 | ¥0.81912 | ¥2,457.36 |
7,500 | ¥0.77362 | ¥5,802.15 |
10,500 | ¥0.70536 | ¥7,406.28 |
37,500 | ¥0.65985 | ¥24,744.38 |
75,000 | ¥0.60524 | ¥45,393.00 |