ASE-18.432MHZ-L-C-T | |
---|---|
DigiKey Part Number | 535-ASE-18.432MHZ-L-C-TTR-ND - Tape & Reel (TR) 535-ASE-18.432MHZ-L-C-TCT-ND - Cut Tape (CT) 535-ASE-18.432MHZ-L-C-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASE-18.432MHZ-L-C-T |
Description | XTAL OSC XO 18.4320MHZ CMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASE-18.432MHZ-L-C-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 18.432 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.22200 | ¥112.22 |
50 | ¥10.12160 | ¥506.08 |
100 | ¥9.68290 | ¥968.29 |
500 | ¥8.73942 | ¥4,369.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.36358 | ¥8,363.58 |
2,000 | ¥8.00479 | ¥16,009.58 |
3,000 | ¥7.80250 | ¥23,407.50 |
5,000 | ¥7.55534 | ¥37,776.70 |
7,000 | ¥7.39705 | ¥51,779.35 |
10,000 | ¥7.23312 | ¥72,331.20 |