IS31FL3205-QFLS4-TR

DigiKey Part Number
2521-IS31FL3205-QFLS4-TR-ND - Tape & Reel (TR)
2521-IS31FL3205-QFLS4-TRCT-ND - Cut Tape (CT)
2521-IS31FL3205-QFLS4-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS31FL3205-QFLS4-TR
Description
IC LED DRVR LIN PWM 38MA 20QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Constant Current PWM Dimming 38mA 20-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumissil Microsystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
38mA
Frequency
-
Dimming
PWM
Applications
LED Lighting
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥8.01700¥80.17
25¥7.60360¥190.09
100¥6.24670¥624.67
250¥5.83964¥1,459.91
500¥5.16058¥2,580.29
1,000¥4.78193¥4,781.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.78194¥11,954.85
Manufacturers Standard Package