CYBLE-202007-01 | |
---|---|
DigiKey Part Number | 448-CYBLE-202007-01TR-ND - Tape & Reel (TR) 448-CYBLE-202007-01CT-ND - Cut Tape (CT) 448-CYBLE-202007-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYBLE-202007-01 |
Description | RF TXRX MOD BT TH SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v4.2 Transceiver Module 2.4GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.87000 | ¥140.87 |
10 | ¥127.40800 | ¥1,274.08 |
25 | ¥117.35080 | ¥2,933.77 |
100 | ¥107.29390 | ¥10,729.39 |
250 | ¥100.58776 | ¥25,146.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥93.88182 | ¥46,940.91 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 7.5dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 1.8V ~ 4.5V | |
Current - Receiving | 16.4mA | |
Current - Transmitting | 27mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 30-SMD Module | |
Base Product Number |