AFBR-2529SIZ | |
---|---|
DigiKey Part Number | 516-4087-ND |
Manufacturer | |
Manufacturer Product Number | AFBR-2529SIZ |
Description | FIBER OPTIC RECEIVER 50MBD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 50MBd -22dBm 3.135V ~ 3.465V, 4.75V ~ 5.25V 30 mA |
Datasheet | Datasheet |
EDA/CAD Models | AFBR-2529SIZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Data Rate | 50MBd | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Power - Minimum Receivable | -22dBm | |
Current - Supply | 30 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.89000 | ¥217.89 |
40 | ¥170.59825 | ¥6,823.93 |
120 | ¥149.01567 | ¥17,881.88 |
520 | ¥136.68338 | ¥71,075.36 |