IS31FL3205-QFLS4-TR | |
---|---|
DigiKey Part Number | 2521-IS31FL3205-QFLS4-TR-ND - Tape & Reel (TR) 2521-IS31FL3205-QFLS4-TRCT-ND - Cut Tape (CT) 2521-IS31FL3205-QFLS4-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS31FL3205-QFLS4-TR |
Description | IC LED DRVR LIN PWM 38MA 20QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Constant Current PWM Dimming 38mA 20-QFN (3x3) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumissil Microsystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 38mA | |
Frequency | - | |
Dimming | PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.93000 | ¥8.93 |
10 | ¥8.01700 | ¥80.17 |
25 | ¥7.60360 | ¥190.09 |
100 | ¥6.24670 | ¥624.67 |
250 | ¥5.83964 | ¥1,459.91 |
500 | ¥5.16058 | ¥2,580.29 |
1,000 | ¥4.78193 | ¥4,781.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.78194 | ¥11,954.85 |