IN-S126DSHIR | |
---|---|
DigiKey Part Number | 1830-IN-S126DSHIRTR-ND - Tape & Reel (TR) 1830-IN-S126DSHIRCT-ND - Cut Tape (CT) 1830-IN-S126DSHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126DSHIR |
Description | SIDE VIEW / 1210 / 3.0X2.55X1.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.5V 50mA 4.8mW/sr @ 20mA (Typ) 20° 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 4.8mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥3.35800 | ¥33.58 |
100 | ¥2.19080 | ¥219.08 |
500 | ¥1.73374 | ¥866.87 |
1,000 | ¥1.59364 | ¥1,593.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.11579 | ¥2,231.58 |