DF58-2P-1.2V(21) | |
---|---|
DigiKey Part Number | H125485TR-ND - Tape & Reel (TR) H125485CT-ND - Cut Tape (CT) H125485DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF58-2P-1.2V(21) |
Description | CONN HEADER SMD 2POS 1.2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.047" (1.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF58-2P-1.2V(21) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Swing Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.095" (2.41mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 100VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.93100 | ¥29.31 |
100 | ¥2.41290 | ¥241.29 |
500 | ¥2.09842 | ¥1,049.21 |
1,000 | ¥1.84721 | ¥1,847.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.76511 | ¥10,590.66 |