SFH 4056 | |
---|---|
DigiKey Part Number | 475-SFH4056TR-ND - Tape & Reel (TR) 475-SFH4056CT-ND - Cut Tape (CT) 475-SFH4056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4056 |
Description | EMITTER IR 860NM 70MA SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 35mW/sr @ 70mA 44° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 35mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 44° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
10 | ¥4.19100 | ¥41.91 |
100 | ¥2.74420 | ¥274.42 |
1,000 | ¥2.16628 | ¥2,166.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.02189 | ¥4,043.78 |
6,000 | ¥1.94967 | ¥11,698.02 |
10,000 | ¥1.92079 | ¥19,207.90 |