IN-S42CTQIR | |
---|---|
DigiKey Part Number | 1830-IN-S42CTQIRTR-ND - Tape & Reel (TR) 1830-IN-S42CTQIRCT-ND - Cut Tape (CT) 1830-IN-S42CTQIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S42CTQIR |
Description | TOP VIEW / 0402 / 1.0X0.5X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 70mA 5.5mW/sr @ 70mA (Typ) 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 5.5mW/sr @ 70mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.64100 | ¥16.41 |
100 | ¥1.01410 | ¥101.41 |
500 | ¥0.76966 | ¥384.83 |
1,000 | ¥0.69486 | ¥694.86 |
2,000 | ¥0.63361 | ¥1,267.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.58343 | ¥2,333.72 |
8,000 | ¥0.54234 | ¥4,338.72 |
12,000 | ¥0.52183 | ¥6,261.96 |
20,000 | ¥0.49916 | ¥9,983.20 |
28,000 | ¥0.48595 | ¥13,606.60 |
40,000 | ¥0.47326 | ¥18,930.40 |
100,000 | ¥0.44603 | ¥44,603.00 |