IN-P32ZTIR | |
---|---|
DigiKey Part Number | 1830-IN-P32ZTIRTR-ND - Tape & Reel (TR) 1830-IN-P32ZTIRCT-ND - Cut Tape (CT) 1830-IN-P32ZTIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-P32ZTIR |
Description | TOP VIEW / PLCC2 / 3.5X2.8X1.9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 4.5mW/sr @ 20mA (Typ) 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-P32ZTIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 4.5mW/sr @ 20mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.64000 | ¥2.64 |
10 | ¥1.64100 | ¥16.41 |
100 | ¥0.94360 | ¥94.36 |
1,000 | ¥0.73876 | ¥738.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.72261 | ¥1,445.22 |