SE03-LP2835S-10100 | |
---|---|
DigiKey Part Number | 4061-SE03-LP2835S-10100TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-10100CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-10100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-LP2835S-10100 |
Description | 70mA MINIMUM RADIATION INTENSITY |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V ~ 1.7V 70mA 15mW/sr @ 70mA 100° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 15mW/sr @ 70mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V ~ 1.7V | |
Viewing Angle | 100° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.77700 | ¥17.77 |
100 | ¥0.79830 | ¥79.83 |
500 | ¥0.72124 | ¥360.62 |
1,000 | ¥0.59245 | ¥592.45 |
2,000 | ¥0.51518 | ¥1,030.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.46366 | ¥2,781.96 |
12,000 | ¥0.41214 | ¥4,945.68 |
30,000 | ¥0.38638 | ¥11,591.40 |
60,000 | ¥0.34774 | ¥20,864.40 |
150,000 | ¥0.33486 | ¥50,229.00 |