SE03-LP2835S-1060-940 | |
---|---|
DigiKey Part Number | 4061-SE03-LP2835S-1060-940TR-ND - Tape & Reel (TR) 4061-SE03-LP2835S-1060-940CT-ND - Cut Tape (CT) 4061-SE03-LP2835S-1060-940DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE03-LP2835S-1060-940 |
Description | IR EMITTER 940NM 70MA 60SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.3V ~ 1.6V 70mA 25mW/sr @ 70mA 60° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | XSSY | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 25mW/sr @ 70mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.3V ~ 1.6V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.66239 | ¥3,974.34 |
12,000 | ¥0.58878 | ¥7,065.36 |
30,000 | ¥0.55198 | ¥16,559.40 |
60,000 | ¥0.49679 | ¥29,807.40 |
150,000 | ¥0.47839 | ¥71,758.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.23000 | ¥3.23 |
10 | ¥2.54200 | ¥25.42 |
100 | ¥1.14080 | ¥114.08 |
500 | ¥1.03030 | ¥515.15 |
1,000 | ¥0.84634 | ¥846.34 |
2,000 | ¥0.73596 | ¥1,471.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.06000 | ¥3.06 |
10 | ¥1.76000 | ¥17.60 |
100 | ¥1.08980 | ¥108.98 |
500 | ¥0.83036 | ¥415.18 |
1,000 | ¥0.75096 | ¥750.96 |
2,000 | ¥0.68598 | ¥1,371.96 |