SI1141-A11-GMR | |
---|---|
DigiKey Part Number | 336-2199-2-ND - Tape & Reel (TR) 336-2199-1-ND - Cut Tape (CT) 336-2199-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1141-A11-GMR |
Description | SENSOR OPT AMBIENT 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 10-WFQFN |
Datasheet | Datasheet |
EDA/CAD Models | SI1141-A11-GMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Silicon Labs | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.45000 | ¥53.45 |
10 | ¥40.11300 | ¥401.13 |
25 | ¥35.65680 | ¥891.42 |
50 | ¥33.87200 | ¥1,693.60 |
100 | ¥32.98120 | ¥3,298.12 |
500 | ¥27.63272 | ¥13,816.36 |
1,000 | ¥25.85005 | ¥25,850.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥24.95863 | ¥62,396.57 |