APDS-9160-003 | |
---|---|
DigiKey Part Number | 516-4303-2-ND - Tape & Reel (TR) 516-4303-1-ND - Cut Tape (CT) 516-4303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9160-003 |
Description | SENSOR OPT 550NM AMBIENT 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C 8-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.87000 | ¥22.87 |
10 | ¥18.63500 | ¥186.35 |
25 | ¥15.11840 | ¥377.96 |
50 | ¥14.06440 | ¥703.22 |
100 | ¥13.36140 | ¥1,336.14 |
500 | ¥11.25136 | ¥5,625.68 |
1,000 | ¥10.54814 | ¥10,548.14 |
5,000 | ¥9.84497 | ¥49,224.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.70312 | ¥87,031.20 |