APDS-9999 | |
---|---|
DigiKey Part Number | 516-APDS-9999TR-ND - Tape & Reel (TR) 516-APDS-9999CT-ND - Cut Tape (CT) 516-APDS-9999DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APDS-9999 |
Description | SENSOR OPT 470NM/550NM AMBIENT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 470nm, 550nm, 610nm I2C 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 470nm, 550nm, 610nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥20.34300 | ¥203.43 |
25 | ¥18.08360 | ¥452.09 |
50 | ¥17.17920 | ¥858.96 |
100 | ¥16.72610 | ¥1,672.61 |
500 | ¥14.01408 | ¥7,007.04 |
1,000 | ¥13.10990 | ¥13,109.90 |
5,000 | ¥12.20576 | ¥61,028.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.52766 | ¥115,276.60 |