NCP161AMX330TBG | |
---|---|
DigiKey Part Number | NCP161AMX330TBGOSTR-ND - Tape & Reel (TR) NCP161AMX330TBGOSCT-ND - Cut Tape (CT) NCP161AMX330TBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP161AMX330TBG |
Description | IC REG LINEAR 3.3V 450MA 4XDFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 450mA 4-XDFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | NCP161AMX330TBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.26V @ 450mA | |
Current - Output | ||
Current - Quiescent (Iq) | 23 µA | |
PSRR | 91dB ~ 48dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-XDFN (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.95000 | ¥29.50 |
25 | ¥2.75440 | ¥68.86 |
100 | ¥2.04710 | ¥204.71 |
250 | ¥1.73220 | ¥433.05 |
500 | ¥1.65348 | ¥826.74 |
1,000 | ¥1.22043 | ¥1,220.43 |
2,500 | ¥1.14168 | ¥2,854.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.06292 | ¥5,314.60 |
10,000 | ¥1.00782 | ¥10,078.20 |
25,000 | ¥0.98420 | ¥24,605.00 |
50,000 | ¥0.97445 | ¥48,722.50 |