EAAPMST3923A2 | |
---|---|
DigiKey Part Number | 1080-EAAPMST3923A2TR-ND - Tape & Reel (TR) 1080-EAAPMST3923A2CT-ND - Cut Tape (CT) 1080-EAAPMST3923A2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAAPMST3923A2 |
Description | SENSOR OPT 850NM AMBIENT MODULE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 850nm I2C 8-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | EAAPMST3923A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 850nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥9.76100 | ¥97.61 |
25 | ¥8.13080 | ¥203.27 |
50 | ¥7.95040 | ¥397.52 |
100 | ¥7.22790 | ¥722.79 |
500 | ¥6.36260 | ¥3,181.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.36260 | ¥12,725.20 |