TCS37073 OQFN12 LF T&RDP | |
---|---|
DigiKey Part Number | 4991-TCS37073OQFN12LFT&RDPTR-ND - Tape & Reel (TR) 4991-TCS37073OQFN12LFT&RDPCT-ND - Cut Tape (CT) 4991-TCS37073OQFN12LFT&RDPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS37073 OQFN12 LF T&RDP |
Description | SENSOR OPT AMBIENT 12OQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient I2C 12-QFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN | |
Supplier Device Package | 12-OQFN (2.5x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.85000 | ¥21.85 |
10 | ¥16.83200 | ¥168.32 |
25 | ¥14.02720 | ¥350.68 |
50 | ¥13.71420 | ¥685.71 |
100 | ¥12.46700 | ¥1,246.70 |
500 | ¥10.90876 | ¥5,454.38 |
1,000 | ¥9.66206 | ¥9,662.06 |
5,000 | ¥9.03873 | ¥45,193.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥8.41536 | ¥84,153.60 |