IR91-21C/TR10 | |
---|---|
DigiKey Part Number | 1080-1361-2-ND - Tape & Reel (TR) 1080-1361-1-ND - Cut Tape (CT) 1080-1361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR91-21C/TR10 |
Description | EMITTER IR 940NM 65MA SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 3mW/sr @ 20mA 25° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 3mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 25° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥2.74600 | ¥27.46 |
100 | ¥1.57950 | ¥157.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23642 | ¥1,236.42 |
2,000 | ¥1.13338 | ¥2,266.76 |
5,000 | ¥1.03035 | ¥5,151.75 |
10,000 | ¥0.96166 | ¥9,616.60 |
25,000 | ¥0.92731 | ¥23,182.75 |
50,000 | ¥0.89297 | ¥44,648.50 |