PT91-21B/TR10 | |
---|---|
DigiKey Part Number | 1080-1392-2-ND - Tape & Reel (TR) 1080-1392-1-ND - Cut Tape (CT) 1080-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT91-21B/TR10 |
Description | SENSOR PHOTO 940NM TOP VIEW 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥3.24700 | ¥32.47 |
100 | ¥1.86860 | ¥186.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.46204 | ¥1,462.04 |
2,000 | ¥1.34022 | ¥2,680.44 |
5,000 | ¥1.21839 | ¥6,091.95 |
10,000 | ¥1.13716 | ¥11,371.60 |
25,000 | ¥1.09655 | ¥27,413.75 |
50,000 | ¥1.05593 | ¥52,796.50 |