BH1730FVC-TR | |
---|---|
DigiKey Part Number | BH1730FVCTR-ND - Tape & Reel (TR) BH1730FVCCT-ND - Cut Tape (CT) BH1730FVCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH1730FVC-TR |
Description | SENSOR OPT 600NM AMBIENT 6WSOF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 600nm I2C 6-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | BH1730FVC-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 600nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | 6-WSOF | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.41000 | ¥37.41 |
10 | ¥28.05400 | ¥280.54 |
25 | ¥24.93560 | ¥623.39 |
50 | ¥23.68780 | ¥1,184.39 |
100 | ¥23.06470 | ¥2,306.47 |
500 | ¥19.32412 | ¥9,662.06 |
1,000 | ¥18.07741 | ¥18,077.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥17.45407 | ¥52,362.21 |