PD42-21B/TR8 | |
---|---|
DigiKey Part Number | 1080-1368-2-ND - Tape & Reel (TR) 1080-1368-1-ND - Cut Tape (CT) 1080-1368-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD42-21B/TR8 |
Description | SENSOR PHOTODIODE 940NM 2SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 6ns 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PD42-21B/TR8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 730nm ~ 1100nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 6ns | |
Voltage - DC Reverse (Vr) (Max) | 32 V | |
Current - Dark (Typ) | 10nA | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.80600 | ¥58.06 |
100 | ¥4.29650 | ¥429.65 |
500 | ¥3.94830 | ¥1,974.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.25163 | ¥3,251.63 |
2,000 | ¥3.08905 | ¥6,178.10 |
5,000 | ¥3.01934 | ¥15,096.70 |
10,000 | ¥2.94967 | ¥29,496.70 |
25,000 | ¥2.90322 | ¥72,580.50 |