QBLP601-IR3-2897 | |
---|---|
DigiKey Part Number | 1516-QBLP601-IR3-2897TR-ND - Tape & Reel (TR) 1516-QBLP601-IR3-2897CT-ND - Cut Tape (CT) 1516-QBLP601-IR3-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IR3-2897 |
Description | 0603 IR LED, 850NM, CLEAR LENS, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 50mA 0.3mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IR3-2897 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.3mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.34000 | ¥4.34 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.90170 | ¥190.17 |
1,000 | ¥1.46808 | ¥1,468.08 |
2,000 | ¥1.32657 | ¥2,653.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09453 | ¥4,378.12 |