HIR19-21C/L11/TR8 | |
---|---|
DigiKey Part Number | 1080-1347-2-ND - Tape & Reel (TR) 1080-1347-1-ND - Cut Tape (CT) 1080-1347-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HIR19-21C/L11/TR8 |
Description | EMITTER IR 850NM 65MA 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 65mA 0.2mW/sr @ 20mA 145° 0603 (1608 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 145° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.63600 | ¥56.36 |
100 | ¥3.83300 | ¥383.30 |
500 | ¥3.12406 | ¥1,562.03 |
1,000 | ¥2.90644 | ¥2,906.44 |
2,000 | ¥2.72805 | ¥5,456.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.58183 | ¥10,327.32 |
8,000 | ¥2.46193 | ¥19,695.44 |
12,000 | ¥2.40206 | ¥28,824.72 |
20,000 | ¥2.33586 | ¥46,717.20 |
28,000 | ¥2.29724 | ¥64,322.72 |