PT17-21B/L41/TR8 | |
---|---|
DigiKey Part Number | 1080-1381-2-ND - Tape & Reel (TR) 1080-1381-1-ND - Cut Tape (CT) 1080-1381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT17-21B/L41/TR8 |
Description | SENSOR PHOTO 940NM TOP VIEW 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 940nm Top View 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Collector (Ic) (Max) | 20 mA | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 940nm | |
Viewing Angle | - | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72830 | ¥172.83 |
500 | ¥1.19528 | ¥597.64 |
1,000 | ¥0.99600 | ¥996.00 |
2,000 | ¥0.89641 | ¥1,792.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89641 | ¥3,585.64 |
8,000 | ¥0.84660 | ¥6,772.80 |
12,000 | ¥0.77190 | ¥9,262.80 |
28,000 | ¥0.72210 | ¥20,218.80 |
100,000 | ¥0.63495 | ¥63,495.00 |