IR17-21C/TR8 | |
---|---|
DigiKey Part Number | 1080-1353-2-ND - Tape & Reel (TR) 1080-1353-1-ND - Cut Tape (CT) 1080-1353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IR17-21C/TR8 |
Description | EMITTER IR 940NM 65MA 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.2V 65mA 0.2mW/sr @ 20mA 120° 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Everlight Electronics Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.2mW/sr @ 20mA | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.70440 | ¥170.44 |
500 | ¥1.17872 | ¥589.36 |
1,000 | ¥0.98219 | ¥982.19 |
2,000 | ¥0.88400 | ¥1,768.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.88400 | ¥3,536.00 |
8,000 | ¥0.83489 | ¥6,679.12 |
12,000 | ¥0.76122 | ¥9,134.64 |
28,000 | ¥0.71211 | ¥19,939.08 |
100,000 | ¥0.62617 | ¥62,617.00 |