CMPD6263S TR PBFREE | |
---|---|
DigiKey Part Number | 1514-CMPD6263STRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6263STRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6263STRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6263S TR PBFREE |
Description | DIODE ARR SCHOTT 70V 15MA SOT23 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 70 V 15mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 1 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 200 nA @ 50 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.63200 | ¥56.32 |
100 | ¥3.89970 | ¥389.97 |
500 | ¥3.25848 | ¥1,629.24 |
1,000 | ¥2.77319 | ¥2,773.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.46989 | ¥7,409.67 |
6,000 | ¥2.33989 | ¥14,039.34 |
9,000 | ¥2.16657 | ¥19,499.13 |
30,000 | ¥2.14512 | ¥64,353.60 |