RB085BM-60TL | |
---|---|
DigiKey Part Number | RB085BM-60TLTR-ND - Tape & Reel (TR) RB085BM-60TLCT-ND - Cut Tape (CT) RB085BM-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB085BM-60TL |
Description | DIODE ARRAY SCHOTT 60V 5A TO252 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB085BM-60TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.11000 | ¥15.11 |
10 | ¥12.53600 | ¥125.36 |
100 | ¥9.97660 | ¥997.66 |
500 | ¥8.44164 | ¥4,220.82 |
1,000 | ¥7.16256 | ¥7,162.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.80442 | ¥17,011.05 |
5,000 | ¥6.54862 | ¥32,743.10 |
12,500 | ¥6.33181 | ¥79,147.62 |