SNRVBD660CTT4G

DigiKey Part Number
SNRVBD660CTT4GOSTR-ND - Tape & Reel (TR)
SNRVBD660CTT4GOSCT-ND - Cut Tape (CT)
SNRVBD660CTT4GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SNRVBD660CTT4G
Description
DIODE ARRAY SCHOTTKY 60V 3A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V 3A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.36000¥9.36
10¥7.63500¥76.35
100¥5.93820¥593.82
500¥5.03294¥2,516.47
1,000¥4.09989¥4,099.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.85959¥9,648.98
5,000¥3.67579¥18,378.95
12,500¥3.50615¥43,826.88
Manufacturers Standard Package