NRVBS360BNT3G | |
---|---|
DigiKey Part Number | 488-NRVBS360BNT3GTR-ND - Tape & Reel (TR) 488-NRVBS360BNT3GCT-ND - Cut Tape (CT) 488-NRVBS360BNT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRVBS360BNT3G |
Description | DIODE SCHOTTKY 60V 4A SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 4A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.04400 | ¥70.44 |
100 | ¥5.47680 | ¥547.68 |
500 | ¥4.64182 | ¥2,320.91 |
1,000 | ¥3.78135 | ¥3,781.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.55964 | ¥8,899.10 |
5,000 | ¥3.39014 | ¥16,950.70 |
12,500 | ¥3.23368 | ¥40,421.00 |
25,000 | ¥3.22748 | ¥80,687.00 |