BLM03HG102SH1D

DigiKey Part Number
490-BLM03HG102SH1DTR-ND - Tape & Reel (TR)
490-BLM03HG102SH1DCT-ND - Cut Tape (CT)
490-BLM03HG102SH1DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BLM03HG102SH1D
Description
FERRITE BEAD 1K OHM 0201 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 125mA 2.6Ohm
Datasheet
 Datasheet
EDA/CAD Models
BLM03HG102SH1D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
125mA
DC Resistance (DCR) (Max)
2.6Ohm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.81000¥2.81
10¥2.21000¥22.10
25¥1.86680¥46.67
50¥1.64240¥82.12
100¥1.46900¥146.90
250¥1.27892¥319.73
500¥1.15786¥578.93
1,000¥0.98495¥984.95
5,000¥0.91587¥4,579.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥0.83885¥12,582.75
Manufacturers Standard Package